09151000301

HARTING
617-09151000301
09151000301

Mfr.:

Description:
Standard Circular Connector Han M23 Signal, Bulkhead Housing, front panel assembly, flat seal, 2.7mm mounting holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 26,70 €
23,60 € 236,00 €
22,12 € 553,00 €
21,07 € 1.053,50 €
20,06 € 2.006,00 €
18,43 € 4.607,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Housings
M23
Panel
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Gender: Female
Housing Material: Copper Alloy
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99