09150083013

HARTING
617-09150083013
09150083013

Mfr.:

Description:
Standard Circular Connector MALE CONTACT HIGH DENSITY QUINTAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,85 € 28,85 €
28,72 € 287,20 €
24,45 € 611,25 €
24,42 € 1.221,00 €
22,95 € 5.737,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Cable
Han-Modular
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Zinc
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Han
Voltage Rating: 50 V
Part # Aliases: 09-15-008-3013 09 15 008 3013 9150083013
Unit Weight: 28,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99