09150073021

HARTING
617-09150073021
09150073021

Mfr.:

Description:
Standard Circular Connector R 15 07 Pos M Insert Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
10,17 € 101,70 €
10,03 € 200,60 €
9,98 € 499,00 €
9,64 € 964,00 €
9,14 € 1.828,00 €
8,81 € 4.405,00 €
8,18 € 8.180,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Pin (Male)
Crimp
Metal
R 15
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 10 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 250 V
Part # Aliases: 09-15-007-3021 09 15 007 3021 9150073021
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99