09150016111

HARTING
617-09150016111
09150016111

Mfr.:

Description:
Heavy Duty Power Connectors Han Coax ETCS Contact Male, for big wires, for Han-Modular Quintax insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,31 € 40,31 €
34,25 € 342,50 €
32,11 € 802,75 €
30,57 € 1.528,50 €
29,12 € 2.912,00 €
28,42 € 7.105,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Contacts
1 Position
Crimp
Brand: HARTING
Contact Gender: Male
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99