09150005204

HARTING
617-09150005204
09150005204

Mfr.:

Description:
Heavy Duty Power Connectors Han D female contact AWG 26-22 (0.14-0.37mm), Silver, Low Mating Cycle Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.320

Stock:
5.320 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,13 € 11,30 €
1,08 € 27,00 €
0,664 € 66,40 €
0,648 € 194,40 €
0,641 € 320,50 €
0,615 € 615,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Contacts
Crimp
Socket (Female)
Silver
Copper Alloy
26 AWG
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99