09149451002

HARTING
617-09149451002
09149451002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube, IDC cat6 M.1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
21
Expected 6/1/2026
179
21
Expected 6/8/2026
22
Expected 6/29/2026
136
Expected 7/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,12 € 32,12 €
31,37 € 313,70 €
27,98 € 699,50 €
24,36 € 1.218,00 €
23,20 € 2.320,00 €
21,75 € 5.437,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Han Domino RJ45 Cube
Plug (Male)
8 Position
Cat 6
Cable Mount
Right Angle
1 A
50 V
- 40 C
+ 70 C
Brand: HARTING
Flammability Rating: UL 94 V-0
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contacts
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Domino RJ45 Modules

HARTING Han-Modular® Domino RJ45 Modules integrate different transmission types in one module and save up to 50% of installation space. These Domino modules combine male and female contacts into one module. The female modules are designed as double sockets (gender changers) so that standard RJ45 patch cables can be inserted for connection. The gender changer includes complete metallic 360° shielding and is protected from external interference. The male Domino modules are suitable for standard patch cables and can be snapped into the module, regardless of the RJ45 patch cable outer contour.