09149002000

HARTING
617-09149002000
09149002000

Mfr.:

Description:
Heavy Duty Power Connectors HAN DOMINO DUMMY CUBE POS. 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
38
Expected 6/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,10 € 31,00 €
2,77 € 72,02 €
2,63 € 263,00 €
2,47 € 617,50 €
2,35 € 1.175,00 €
2,24 € 2.240,00 €
2,10 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Dummy Module
Polycarbonate (PC)
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Domino Modules

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.