09145451562

HARTING
617-09145451562
09145451562

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han-Mod RJ45 IDC Cbl Jack 8P AWG24-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
290
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,11 € 34,11 €
31,61 € 316,10 €
29,11 € 727,75 €
28,04 € 1.402,00 €
27,10 € 2.710,00 €
24,26 € 6.065,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Cat 6a
Cable Mount
Straight
IDC
- 40 C
+ 70 C
Gray
User Selectable
Application: 10G Base-T
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Han
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99