09142160313

HARTING
617-09142160313
09142160313

Mfr.:

Description:
Heavy Duty Power Connectors HINGED FRAME HMC 16B F.4 MODULES a-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,52 € 47,52 €
40,38 € 403,80 €
37,75 € 981,50 €
36,04 € 1.802,00 €
34,33 € 3.433,00 €
33,29 € 8.322,50 €

Similar Product

HARTING 09140160371
HARTING
Heavy Duty Power Connectors 16B Mod Hinged Frm+ spring closing a-d

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han-Modular
Accessories
Hinged Frame
16B
Zinc Die Cast
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Modules
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 9142160313
Unit Weight: 67,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7907000090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7907006000
JPHTS:
790700900
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

Han-Modular® Hinged Frame HMC Connectors

HARTING Han-Modular® Hinged Frame HMC Connectors enable the integration of Han-Modular components into Han HMC connectors and are designed to handle more than 10,000 mating cycles. The Hinged Frame HMC sets itself apart from conventional hinged frames through its PE contact. The contact is specially plated and boasts increased fixation stability in the connector frame. Because the Han HMC housing is executed with IP65 protection, the HARTING Han-Modular Hinged Frame HMC series provides additional application fields for Han-Modular. Not only can Han-Modular connectors be plugged and unplugged many thousand times, but the modules in HMC housings are also well-protected against mechanical loads, contact and dust accumulation, and water spray.

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.