09140273122

HARTING
617-09140273122
09140273122

Mfr.:

Description:
High Speed/Modular Connectors Han Shielded module 27pin Female crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217
Can Dispatch Immediately
On Order:
263
Expected 7/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,36 € 18,36 €
16,15 € 161,50 €
14,71 € 367,75 €
14,01 € 700,50 €
13,34 € 1.334,00 €
12,26 € 3.065,00 €
12,12 € 6.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
27 Position
3 Row
Crimp
Brand: HARTING
Current Rating: 4 A
Housing Colour: Gray
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Voltage Rating: 32 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® Shielded Module Basic Connectors

HARTING Han® Shielded Module Basic Connectors are an EMC-protected addition to the Han Modular series that provides efficient signal transmission. HARTING Han Shielded Module Basic Connectors feature up to 27 standard D-Sub contacts that can be arranged in a high contact density. This contact density together with large-area shielding provides improved electromagnetic compatibility. The series features a shield terminal with cable tie and 180° or 360° shielding plate coverage.