09140273021

HARTING
617-09140273021
09140273021

Mfr.:

Description:
High Speed/Modular Connectors Han Shielded module 27pin Male crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
13,95 € 139,50 €
12,42 € 322,92 €
11,86 € 593,00 €
11,29 € 1.129,00 €
10,59 € 2.647,50 €
10,08 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Plugs
27 Position
3 Row
Crimp
Brand: HARTING
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Housing Colour: Gray
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 2
Subcategory: Backplane Connectors
Voltage Rating: 32 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99