09140093101

HARTING
617-09-14-009-3101
09140093101

Mfr.:

Description:
D-Sub Standard Connectors D-SUB MODULE FEMALE CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €
21,98 € 219,80 €
20,60 € 515,00 €
19,62 € 981,00 €
18,68 € 1.868,00 €
17,91 € 4.477,50 €
16,82 € 8.410,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Crimp
Panel
Straight
2 Row
Female
Receptacle
1 (E)
Unfiltered
Han-Modular
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 09-14-009-3101 09 14 009 3101 9140093101
Unit Weight: 31,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99