09140063021

HARTING
617-09140063021
09140063021

Mfr.:

Description:
Heavy Duty Power Connectors Han Shielded Power Module male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
166
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
14,30 € 143,00 €
12,15 € 1.215,00 €
11,40 € 2.850,00 €
10,93 € 5.465,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modules
10 A
6 Position
Crimp
400 V
Male
Polycarbonate (PC)
26 AWG
12 AWG
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 09 24 006 3021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® Shielded Power Module

HARTING Han® Shielded Power Module offers 10A to 16A rated current range, 400V voltage rating, and 4kV rated impulse voltage. These modules feature a 180° shielding plate that ensures EMC protection on the power/signal lines and a GND adapter that makes a connection from the shield to the metal hinged frame. Shielded Power Modules feature 3 power contacts, 1 PE contact that is pre-leading, 2 signal contacts, and shielding. Han Modules are for use wherever users are hardwiring shielded power lines and with interfaces for typical motor applications such as frequency controlled dries. HARTING Han Shielded Power Modules are ideal for machinery, robotics, and automation applications.