09140035101

HARTING
617-09140035101
09140035101

Mfr.:

Description:
Heavy Duty Power Connectors Han C Push-In module, female 1.5-6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,91 € 20,91 €
17,42 € 174,20 €
16,87 € 438,62 €
16,86 € 843,00 €
16,61 € 1.661,00 €
15,73 € 3.932,50 €
15,06 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Push-In Modules
40 A
3 Position
Push-In
690 V
Polycarbonate (PC)
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Push-In Power Connectors

HARTING Han-Modular® Push-In Power Connectors are designed with a Push-In termination technique that offers quick and intuitive field termination technology. These heavy-duty power connectors are flexible and provide a suitable solution for the varying requirements throughout the different applications. The Push-In termination technology is an advanced development of the cage-clamp technology that offers the possibility to assemble different types of wires. These power connectors are compatible with identical products with other termination technologies. Applications include distribution boxes, robotics, intralogistics equipment, and control equipment.