09140010730

HARTING
617-09140010730
09140010730

Mfr.:

Description:
Heavy Duty Power Connectors HAN GND WIRE TO WIRE HOUSING 7.5-14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,16 € 13,16 €
11,18 € 111,80 €
10,45 € 271,70 €
9,98 € 499,00 €
9,50 € 950,00 €
8,90 € 2.225,00 €
8,48 € 4.240,00 €
8,35 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han GND
Housings
Top
Polycarbonate (PC)
IP65
Bulk
Han
Brand: HARTING
Flammability Rating: V-0
For Use With: Cable to Cable Housing
Housing Colour: Green
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 09-14-001-0730 09 14 001 0730 9140010730
Unit Weight: 38,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han GND Heavy Duty Pluggable Ground Connectors

HARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm2 to 35mm2). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C.  Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.