09140000304

HARTING
617-09-14-000-0304
09140000304

Mfr.:

Description:
Heavy Duty Power Connectors FRAME FOR 1 MODULE FOR 10A HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565
Can Dispatch Immediately
On Order:
264
Expected 2/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,26 € 22,26 €
19,50 € 195,00 €
18,65 € 484,90 €
17,83 € 891,50 €
16,98 € 1.698,00 €
15,92 € 3.980,00 €
15,76 € 7.880,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han-Modular
Accessories
Frame
10A
Zinc Die Cast
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 09-14-000-0304 09 14 000 0304 9140000304
Unit Weight: 40,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99