09120063001

HARTING
617-09120063001
09120063001

Mfr.:

Description:
Heavy Duty Power Connectors Han Brid-Sti-C CU Bus-Sti-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
30
Expected 7/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,84 € 28,84 €
25,94 € 259,40 €
24,00 € 480,00 €
23,16 € 1.158,00 €
22,05 € 2.205,00 €
20,67 € 4.134,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han-Brid
Inserts
10 A
6 Position
Crimp
50 V
3A
Male
Polycarbonate (PC)
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: RO
Country of Origin: RO
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-12-006-3001 09 12 006 3001 9120063001
Unit Weight: 13,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99