09120022753

HARTING
617-09120022753
09120022753

Mfr.:

Description:
Heavy Duty Power Connectors HANQ 2/0-F 2,5-6MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,99 € 34,99 €
30,46 € 304,60 €
28,55 € 713,75 €
26,66 € 1.333,00 €
26,42 € 2.642,00 €
24,77 € 6.192,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han Q
Inserts
40 A
2 Position + PE
Screw
400 V
3A
Female
Polycarbonate (PC)
Silver
Copper Alloy
14 AWG
10 AWG
Bulk
Han
Brand: HARTING
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-12-002-2753 09 12 002 2753 9120022753
Unit Weight: 24,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Han® Q Connectors

HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact, or four power contacts. Both connectors are used in industrial environments and are ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e., all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A-size plastic housings.