09120012662

HARTING
617-09120012662
09120012662

Mfr.:

Description:
Heavy Duty Power Connectors Han Q 1/0 Male/Male insert in Han 3A angled housing, red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,25 € 50,25 €
44,99 € 449,90 €
42,85 € 1.071,25 €
42,46 € 2.123,00 €
40,69 € 4.069,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Connectors
100 A
1 Position
Screw
400 V
3A
Side
Male
Zinc Die Cast
Silver
Copper Alloy
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.