09120009936

HARTING
617-09120009936
09120009936

Mfr.:

Description:
Heavy Duty Power Connectors Han Q Hybrid Female Coding Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,95 € 29,50 €
2,85 € 85,50 €
2,55 € 637,50 €
2,52 € 1.260,00 €
2,37 € 2.370,00 €
2,31 € 5.775,00 €
2,28 € 11.400,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han Q Hybrid
Accessories
Coding Element
Thermoplastic (TP)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Red
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Han® Q Hybrid

HARTING Han® Q Hybrid is a versatile, compact connector for power and signal with either additional data or coding elements. This connector has a category 5 element for ethernet communication. The Han Q Hybrid has four power contacts, 4+PE–20A, 600V, 26AWG, 12AWG, and 4 signal contacts, 10A, 250V, 26AWG, and 14AWG. HARTING Han Q Hybrid connectors can be used on machinery, robotics, interlogistics, and automation.