09120009901

HARTING
617-09120009901
09120009901

Mfr.:

Description:
Heavy Duty Power Connectors LOADING PIN MALE CODING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
200
Expected 6/15/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,31 € 13,10 €
1,24 € 62,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,06 € 530,00 €
1,01 € 1.010,00 €
0,937 € 2.342,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Q
Accessories
Coding Element
Male
Thermoplastic (TP)
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Part # Aliases: 09-12-000-9901 09 12 000 9901 9120009901
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® Q Connectors

HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact, or four power contacts. Both connectors are used in industrial environments and are ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e., all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A-size plastic housings.