09110012675

HARTING
617-09110012675
09110012675

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MOD FOR CBL LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,92 € 97,92 €
89,16 € 891,60 €
84,97 € 4.248,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Inserts
650 A
1 Position
Screw
4 kV
Male
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
500 MCM
Han
Brand: HARTING
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2675 09 11 001 2675 9110012675
Unit Weight: 594,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.