09110012655

HARTING
617-09110012655
09110012655

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,72 € 106,72 €
90,74 € 907,40 €
85,06 € 2.126,50 €
82,47 € 4.123,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Inserts
350 A
Screw
2 kV
Male
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
Bulk
Han
Brand: HARTING
Flammability Rating: V-0
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2655 09 11 001 2655 9110012655
Unit Weight: 265,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8535900089
CNHTS:
8538900000
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99