09110006639

HARTING
617-09110006639
09110006639

Mfr.:

Description:
Terminals 300A female axial screw contact 95-120mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
43
Expected 3/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,84 € 29,84 €
25,36 € 253,60 €
23,77 € 594,25 €
22,64 € 1.132,00 €
21,56 € 2.156,00 €
20,46 € 5.115,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Terminals
RoHS:  
REACH - SVHC:
Contacts
Turned
Axial
Female
Screw
Silver
Copper Alloy
Brand: HARTING
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 300 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.