09110006576

HARTING
617-09110006576
09110006576

Mfr.:

Description:
Heavy Duty Power Connectors Han TC400 Male Crimp Terminal 120mm2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,82 € 58,82 €
58,28 € 582,80 €
49,01 € 1.225,25 €
44,63 € 2.231,50 €
42,51 € 4.251,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
400 A
Crimp
Silver
Copper Alloy
Brand: HARTING
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Size 20 Installation Circular Connectors

HARTING Size 20 Installation Circular Connectors (ICC) feature a bayonet locking mechanism and modular insert concept and are available in a compact size. These connectors offer ultimate design flexibility, reliability, familiar contact technology, and simple coding. The ICC size 20 connectors can assemble various inserts in the same shell. These connectors are RoHS-compliant and come with IP67 and IP69 ratings. Typical applications include distribution boxes, robotics, reclosers, switchgear, control equipment, and intralogistics equipment.