09110006267

HARTING
617-09110006267
09110006267

Mfr.:

Description:
Heavy Duty Power Connectors HAN TC650 CONT CRMP 240MM2 FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,49 € 55,49 €
48,26 € 482,60 €
46,41 € 1.160,25 €
44,85 € 2.242,50 €
42,39 € 4.239,00 €
42,38 € 10.595,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han TC650
Contacts
650 A
Crimp
2 kV, 4 kV
Socket (Female)
Silver
Copper Alloy
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DZ
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-000-6267 09 11 000 6267 9110006267
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99