09110006112

HARTING
617-09110006112
09110006112

Mfr.:

Description:
Heavy Duty Power Connectors 100A AXIAL SCREW CONTACT MALE 6-4 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,51 € 12,51 €
10,63 € 106,30 €
9,84 € 196,80 €
9,01 € 1.802,00 €
8,07 € 4.035,00 €
7,68 € 7.680,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han GND
Contacts
100 A
Screw
Pin (Male)
Silver
Copper Alloy
6 AWG
4 AWG
Bulk
Han
Brand: HARTING
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-11-000-6112 09 11 000 6112 9110006112
Unit Weight: 20,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han GND Heavy Duty Pluggable Ground Connectors

HARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm2 to 35mm2). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C.  Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.