09100034756

HARTING
617-09100034756
09100034756

Mfr.:

Description:
Heavy Duty Power Connectors HAN POWER T 1A 3+PE LEVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,81 € 70,81 €
60,39 € 603,90 €
56,61 € 1.415,25 €
53,91 € 2.695,50 €
52,83 € 5.283,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Power T
Contact Inserts
Single Locking
30 A
3 Position
Screw
400 V
IP20
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han® 1A Power T Connectors

HARTING Han® 1A Power T Connectors are heavy-duty power connectors with a new wiring technology that are power bus systems for repeatable wiring topologies. These connectors can be customized to achieve plant flexibility. The Han® 1A connectors feature a reduced cost of installation of power and data distribution networks, transforming and optimizing previous installation technologies. These power T connectors are available in 3+PE and 5+PE variants in a T-configuration. The Han® 1A connectors are ideal in data centers, intralogistics, machinery, lighting systems, conveyor systems, power distribution, industrial high bays, and automated storage.