09100022601

HARTING
617-09100022601
09100022601

Mfr.:

Description:
Heavy Duty Power Connectors HAN 1A 2+PE ML SCRW INSRT W/SNAPIN LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
7,28 € 72,80 €
6,51 € 325,50 €
6,35 € 635,00 €
5,94 € 1.485,00 €
5,69 € 2.845,00 €
5,40 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Inserts
10 A
2 Position + PE
Screw
230 V, 400 V
1A
Male
Polyamide (PA)
Silver
Copper Alloy
16 AWG
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99