09100005300

HARTING
617-09100005300
09100005300

Mfr.:

Description:
Heavy Duty Power Connectors HAN 1A BULKHEAD HOOD IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
140
Expected 7/9/2026
190
Expected 7/10/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,13 € 31,30 €
2,49 € 62,25 €
2,35 € 235,00 €
2,16 € 540,00 €
2,06 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han 1A
Accessories
Strain Relief
1A
Polyamide (PA)
IP20
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Size 1A Inserts
Housing Colour: Black
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 1A Small & Lightweight Industrial Connectors

HARTING Han® 1A Small and Lightweight Industrial Connectors are compact and robust rectangular connectors with up to 12 contacts that transmit data, signals, and power. The Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. The Han 1A LC insert for optical data transmission can be combined with standard LC contacts and single-mode or multi-mode fibers. HARTING Han 1A connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.