09100000800

HARTING
617-09100000800
09100000800

Mfr.:

Description:
Heavy Duty Power Connectors HAN 1A BULKHEAD HOUSING ANGLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
10
Expected 5/28/2026
30
Expected 6/12/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 5,35 €
4,88 € 122,00 €
4,64 € 232,00 €
4,42 € 442,00 €
3,90 € 975,00 €
3,79 € 1.895,00 €
3,68 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han 1A
Housings
1A
Bottom
Polyamide (PA)
IP65
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
For Use With: Size 1A Inserts
Housing Colour: Black
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® 1A Small & Lightweight Industrial Connectors

HARTING Han® 1A Small and Lightweight Industrial Connectors are compact and robust rectangular connectors with up to 12 contacts that transmit data, signals, and power. The Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. The Han 1A LC insert for optical data transmission can be combined with standard LC contacts and single-mode or multi-mode fibers. HARTING Han 1A connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.