09080007223

HARTING
617-09080007223
09080007223

Mfr.:

Description:
Heavy Duty Power Connectors Han Fast-Lock 4-6qmm ang.silverplat.+pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
184
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,70 € 47,00 €
4,45 € 89,00 €
4,30 € 215,00 €
3,41 € 341,00 €
3,15 € 630,00 €
3,04 € 1.520,00 €
2,89 € 2.890,00 €
2,71 € 5.420,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
60 A
Crimp
Pin (Male)
Silver
Copper Alloy
12 AWG
10 AWG
Brand: HARTING
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Angle: Right Angle
Mounting Style: PCB
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99