09080007222

HARTING
617-09080007222
09080007222

Mfr.:

Description:
Heavy Duty Power Connectors Han Fast-Lock 1,5- 2,5qmm ang slvr plt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
200
Expected 6/2/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,81 € 38,10 €
3,58 € 71,60 €
3,41 € 170,50 €
3,23 € 323,00 €
2,99 € 598,00 €
2,89 € 1.445,00 €
2,74 € 2.740,00 €
2,57 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Contacts
60 A
Crimp
Pin (Male)
Silver
Copper Alloy
16 AWG
14 AWG
Brand: HARTING
Contact Gender: Pin (Male)
Mounting Angle: Right Angle
Mounting Style: PCB
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Fast® Lock PCB Connectors

HARTING Han-Fast® Lock Click-In PCB Connectors delivers rapid user-friendly circuit board connection technology without any additional components or the need to solder. HARTING now makes it possible to connect currents up to 60A to circuit boards with ease and flexibility. Offering outstanding contact qualities, the Han-Fast® Lock allows a fast and simple PCB connection in a space saving size. Needing only one contact point to make a connection, conductor lines are through-plated and given a drill hole and supporting point. Applications include Frequency Converters, Automation, Robotics, Transportation and Renewable Energy.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Angled Han-Fast Lock Click-In PCB Connectors

HARTING Han-Fast Lock Click-In PCB Connectors are now available in an angled version. Angled connections allow for fast assembly to printed circuit boards and solder-free termination. This allows flexible placing of power on the PCB board and a reduction in costs.