090700221201

HARTING
617-090700221201
090700221201

Mfr.:

Description:
Sensor Junction Blocks Sensor Actuator Box M12 Acode 4pin8Ports

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,46 € 163,46 €
142,95 € 1.429,50 €
137,79 € 3.444,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
M23
12 Pin
30 VDC
9 A
A Coded
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
ECCN:
EAR99

Sensor Actuator Boxes

HARTING Sensor Actuator Boxes feature an extensive range of passive I/O distributor boxes for applications such as automation, robotics, and process systems. These modules enable faster installation and reduce the number of cable lengths required between the sensors and the control cabinet. Sensors can be quickly and easily connected to passive distributor boxes via standard M8 and M12 slots. With a choice of four, eight, or 10 slots, the sensor cables do not have to be drawn from the sensor into the control cabinet, but only to the local, application-led distributor box. A master line to the control cabinet takes care of the rest. An IP67 protection rating enables HARTING Sensor Actuator Boxes to withstand harsh environments while delivering reliable and secure signal routing in a compact design.