090700102200

HARTING
617-090700102200
090700102200

Mfr.:

Description:
Sensor Junction Blocks M12 SensorActuatorBx 4prts5P Pre-assm 10

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,05 € 300,05 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
RoHS:  
M12
4 Port
Pre-wired Cable
10 m
9.8 mm
30 VDC
9 A
A Coded
Polyurethane (PUR)
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
ECCN:
EAR99