09062152871

HARTING
617-09-06-215-2871
09062152871

Mfr.:

Description:
DIN 41612 Connectors 15P 15A FEMALE CBLMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
11,90 € 119,00 €
11,33 € 226,60 €
11,01 € 660,60 €
10,31 € 1.031,00 €
9,93 € 2.581,80 €
9,68 € 4.840,00 €
9,48 € 9.480,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
15 Position
2 Row
5.08 mm
Type H
Faston
Straight
15 A
Gold
Copper Alloy
DIN-Power H
Tray
Brand: HARTING
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: z + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: DIN-Power
Part # Aliases: 09-06-215-2871 09 06 215 2871 9062152871
Unit Weight: 43,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.