09062152854222

HARTING
617-09062152854222
09062152854222

Mfr.:

Description:
DIN 41612 Connectors DIN H15 5.08MM PRESS-IN NFF 16-101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 1.272,00 €
11,89 € 3.091,40 €
11,49 € 5.745,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
15 Position
2 Row
5.08 mm, 10.16 mm
Type H
Press Fit
Straight
15 A
Silver
Copper Alloy
DIN-Power H15
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Colour: Light Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Mounting Flange
Product Type: DIN 41612 Connectors
Rows Loaded: 2
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3.6 mm
Part # Aliases: 9062152854222
Unit Weight: 15,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

H15 Press-In Connectors

HARTING H15 Press-In Connectors are low-profile connectors with press-in termination. DIN 41612 Type H15 connectors are a press-in version of the traditional solder connector. This connector series allows press-in of the power connector alongside press-in connectors on the backplane. Each contact has two press-in zones to increase the current to up to 15A. The connectors feature a reliable needle eye press-in zone, which can be easily pressed in with flat rock tooling.