09061316922

HARTING
617-09-06-131-6922
09061316922

Mfr.:

Description:
DIN 41612 Connectors 24+7P 15A MALE R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.854

Stock:
1.854 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,42 € 10,42 €
9,71 € 97,10 €
8,02 € 160,40 €
7,80 € 468,00 €
7,53 € 753,00 €
7,03 € 1.827,80 €
6,72 € 3.360,00 €
6,47 € 6.470,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
31 Position
3 Row
5.08 mm
Type MH
Solder Pin
Right Angle
6 A
Silver
Copper Alloy
DIN-Power MH
Bulk
Brand: HARTING
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: z + b + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3 mm
Tradename: DIN-Power
Part # Aliases: 09-06-131-6922 09 06 131 6922 9061316922
Unit Weight: 27,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.