09061152921

HARTING
617-09-06-115-2921
09061152921

Mfr.:

Description:
DIN 41612 Connectors 13+2P 15A MALE R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 3/10/2026
160
Expected 3/24/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
10,23 € 102,30 €
9,46 € 567,60 €
9,12 € 912,00 €
8,53 € 2.217,80 €
8,14 € 4.070,00 €
8,00 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
15 Position
3 Row
10.16 mm
Type H
Solder Pin
Right Angle
15 A
Silver
Copper Alloy
DIN-Power H
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: z + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3 mm
Tradename: DIN-Power
Part # Aliases: 09-06-115-2921 09 06 115 2921 9061152921
Unit Weight: 29,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99