09060316921

HARTING
617-09-06-031-6921
09060316921

Mfr.:

Description:
DIN 41612 Connectors 24+7P MALE TYPE MH FASTON TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
40
Expected 8/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,47 € 94,70 €
9,01 € 180,20 €
8,75 € 525,00 €
8,45 € 845,00 €
7,89 € 2.051,40 €
7,54 € 3.770,00 €
7,18 € 7.180,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
31 Position
3 Row
5.08 mm
Type MH
Faston
Right Angle
6 A
Gold
Copper Alloy
DIN-Power MH
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Rows Loaded: z + b + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: DIN-Power
Unit Weight: 21,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.