09060152912

HARTING
617-09-06-015-2912
09060152912

Mfr.:

Description:
DIN 41612 Connectors 15P 15A MALE CBLMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
180
Expected 3/17/2026
120
Expected 3/30/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,84 € 13,84 €
12,22 € 122,20 €
11,63 € 232,60 €
11,30 € 678,00 €
10,90 € 1.090,00 €
10,19 € 2.649,40 €
9,73 € 4.865,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
15 Position
2 Row
10.16 mm
Type H
Faston
Straight
15 A
Silver
Copper Alloy
DIN-Power H
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: z + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: DIN-Power
Part # Aliases: 09-06-015-2912 09 06 015 2912 9060152912
Unit Weight: 22,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99