09052486831

HARTING
617-09-05-248-6831
09052486831

Mfr.:

Description:
DIN 41612 Connectors 48P 6A FEMALE STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.077

Stock:
1.077
Can Dispatch Immediately
On Order:
880
Expected 6/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,07 € 10,07 €
8,20 € 82,00 €
7,80 € 156,00 €
7,58 € 454,80 €
7,31 € 731,00 €
6,83 € 1.775,80 €
6,53 € 3.265,00 €
6,22 € 6.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
48 Position
3 Row
5.08 mm
Type E
Solder Pin
Straight
6 A
Nickel
Copper Alloy
DIN-Power E
Tray
Brand: HARTING
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + c + e
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 4 mm
Tradename: DIN-Power
Part # Aliases: 09-05-248-6831 09 05 248 6831 9052486831
Unit Weight: 16,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.