09051486921

HARTING
617-09-05-148-6921
09051486921

Mfr.:

Description:
DIN 41612 Connectors 48P 6A MALE R/A SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.955

Stock:
2.955 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,60 € 56,00 €
5,59 € 111,80 €
5,51 € 551,00 €
5,15 € 1.339,00 €
4,92 € 2.460,00 €
4,69 € 4.690,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
48 Position
3 Row
5.08 mm
Type E
Solder Pin
Right Angle
6 A
Nickel
Copper Alloy
DIN-Power E
Bulk
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + c + e
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3 mm
Tradename: DIN-Power
Part # Aliases: 09-05-148-6921 09 05 148 6921 9051486921
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99