09050480501

HARTING
617-09-05-048-0501
09050480501

Mfr.:

Description:
DIN 41612 Connectors DIN-POWER SHELL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638
Can Dispatch Immediately
On Order:
500
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,46 € 16,46 €
14,53 € 145,30 €
13,44 € 268,80 €
12,35 € 1.235,00 €
11,58 € 2.316,00 €
11,03 € 5.515,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
48 Position
Shell Housing C for Type E Female Connector
Straight
har-bus 64
Bulk
Brand: HARTING
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Part # Aliases: 09-05-048-0501 09 05 048 0501 9050480501
Unit Weight: 37,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

DIN 41612 Power Connector Shell Housing Type C

HARTING's DIN 41612 Power Connectors product line includes types C, D, E, and Har-Bus 64 with complementary types FM, 2F, H3, F9, and MH, interface connectors I/U, and accessories such as housings and hardware. HARTING's DIN 41612 Power Connector Shell Housing Type C is designed for use with the DIN 4162 female connectors. The shell housing is available with 48 contacts or 96 contacts and thermoplastic construction. HARTING DIN Power Connectors are well-suited for power supply and railway transportation applications.