09034642824

HARTING
617-09034642824
09034642824

Mfr.:

Description:
DIN 41612 Connectors C064FS-2,9C1-1-clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,76 € 67,60 €
6,37 € 127,40 €
6,21 € 310,50 €
5,07 € 507,00 €
4,96 € 4.960,00 €
4,95 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
64 Position
3 Row
2.54 mm
C
Solder
Straight
2 A
Gold
Copper Alloy
Brand: HARTING
Contact Gender: Female
Housing Colour: Grey
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 pOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: DIN 41612 Connectors
Rows Loaded: 3 Row
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Voltage Rating: 1 kV
Part # Aliases: 09 03 464 2824
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.