09033647921

HARTING
617-09033647921
09033647921

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL C064MS-3,0C1-3CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,46 € 34,60 €
3,24 € 64,80 €
3,09 € 154,50 €
2,93 € 293,00 €
2,71 € 542,00 €
2,61 € 1.305,00 €
2,49 € 2.490,00 €
2,33 € 4.660,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
64 Position
2.54 mm
Type C
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
DIN-Signal C
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: DIN-Signal
Unit Weight: 13,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99