09031964921

HARTING
617-09031964921
09031964921

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL C096MS-3,0C1-VG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.076

Stock:
1.076 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,10 € 18,10 €
15,20 € 152,00 €
14,81 € 296,20 €
14,40 € 864,00 €
13,89 € 1.389,00 €
13,45 € 3.497,00 €
13,06 € 6.530,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
96 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
Tray
Brand: HARTING
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN 41612 Connectors
Rows Loaded: 3
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Unit Weight: 16,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99