09031486921

HARTING
617-09031486921
09031486921

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL C048MS-3,0C1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,81 € 48,10 €
4,58 € 91,60 €
4,45 € 267,00 €
4,28 € 428,00 €
4,01 € 1.042,60 €
3,83 € 1.915,00 €
3,65 € 3.650,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
48 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.