09030963217

HARTING
617-09030963217
09030963217

Mfr.:

Description:
DIN 41612 Connectors C096FC-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,03 € 15,03 €
12,78 € 127,80 €
11,98 € 299,50 €
11,41 € 570,50 €
10,56 € 1.056,00 €
10,17 € 3.051,00 €
9,57 € 5.742,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
96 Position
3 Row
2.54 mm
Type C
Crimp
Straight
2 A
Gold
Copper Alloy
Brand: HARTING
Contact Gender: Female
Housing Colour: Grey
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 pOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: 3 Row
Factory Pack Quantity: 150
Subcategory: Backplane Connectors
Voltage Rating: 1 kV
Part # Aliases: 09 03 096 3217
Unit Weight: 14,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.