09030006207

HARTING
617-09030006207
09030006207

Mfr.:

Description:
DIN 41612 Connectors F CONTACT POWER 40A ANGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 6/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,43 € 74,30 €
7,07 € 141,40 €
6,87 € 412,20 €
6,63 € 663,00 €
6,19 € 1.609,40 €
5,92 € 2.960,00 €
5,63 € 5.630,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Contacts
Type M
Solder
Right Angle
40 A
Gold
Copper Alloy
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 09 03 000 6207
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.